+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IE1205D

Converter: DC/DC; 1W; Uin: 12VDC; Uout: 5VDC; Iout: 200mA; DIP; THT; IE

Manufacturer: XP POWER

Manufacturer part number:
IE1205D
TME Symbol:
IE1205D

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
12V DC
Output voltage
5V DC
Output current
0.2A
Case
DIP
Mounting
THT
Manufacturer series
IE
Body dimensions
12.7x10.14x6.86mm
Efficiency
75%
Operating temperature
-40...85°C
Switching frequency
150kHz
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.7 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IE1205D
0 in TME stock
Net price for quantities from 1 pcs - 5.28 USDGross price for quantities from 1 pcs - 5.28 USD
Net price for quantities from 40 pcs - 4.90 USDGross price for quantities from 40 pcs - 4.90 USD
Net price for quantities from 200 pcs - 4.52 USDGross price for quantities from 200 pcs - 4.52 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 40 pcs