+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IE1212SH

Converter: DC/DC; 1W; Uin: 12VDC; Uout: 12VDC; Iout: 84mA; SIP4; THT


Manufacturer: XP POWER

Manufacturer part number:
IE1212SH
TME Symbol:
IE1212SH

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
12V DC
Output voltage
12V DC
Output current
84mA
Case
SIP4
Mounting
THT
Manufacturer series
IE
Body dimensions
11.68x6x9.65mm
Efficiency
80%
Operating temperature
-40...85°C
Switching frequency
150kHz
Insulation voltage
3kV DC
Number of outputs
1
Gross weight3 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IE1212SH
0 in TME stock
Net price for quantities from 1 pcs - 10.34 USDGross price for quantities from 1 pcs - 10.34 USD
Net price for quantities from 10 pcs - 9.80 USDGross price for quantities from 10 pcs - 9.80 USD
Net price for quantities from 40 pcs - 8.70 USDGross price for quantities from 40 pcs - 8.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.