+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IE1215S

Converter: DC/DC; 1W; Uin: 12VDC; Uout: 15VDC; Iout: 66mA; SIP; THT; IE


Manufacturer: XP POWER

Manufacturer part number:
IE1215S
TME Symbol:
IE1215S

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
12V DC
Output voltage
15V DC
Output current
66mA
Case
SIP
Mounting
THT
Manufacturer series
IE
Body dimensions
11.68x9.65x6mm
Efficiency
78%
Operating temperature
-40...85°C
Switching frequency
150kHz
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.443 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IE1215S
0 in TME stock
Net price for quantities from 1 pcs - 5.77 USDGross price for quantities from 1 pcs - 5.77 USD
Net price for quantities from 5 pcs - 5.12 USDGross price for quantities from 5 pcs - 5.12 USD
Net price for quantities from 40 pcs - 4.55 USDGross price for quantities from 40 pcs - 4.55 USD
Net price for quantities from 120 pcs - 4.35 USDGross price for quantities from 120 pcs - 4.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs