+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IEC-PC1026

Cable; H05VV-F; IEC C13 female,cables; PVC; 4m; black; 10A; 250V


Manufacturer: IEC LOCK

Manufacturer part number:
IEC-PC1026
TME Symbol:
IEC-PC1026

Specification

Manufacturer
IEC LOCK
Type of connection cable
mains
Kind of cable
H05VV-F
Wire insulation material
PVC
Cable length
4m
Version
with IEC LOCK locking
Insulation colour
black
Number of cores
3
Core section
1mm2
Max. operating current
10A
Rated voltage
0.25kV
Cable/adapter structure
  • cables
  • IEC C13 female
Gross weight356.1 g
Certificates
EAN code5055112839746
See other products in this category: Universal and Computer Power Cords IEC LOCK,
*
IEC-PC1026
14 in TME stock
Net price for quantities from 1 pcs - 18.26 USDGross price for quantities from 1 pcs - 18.26 USD
Net price for quantities from 3 pcs - 15.65 USDGross price for quantities from 3 pcs - 15.65 USD
Net price for quantities from 5 pcs - 13.91 USDGross price for quantities from 5 pcs - 13.91 USD
Net price for quantities from 10 pcs - 12.17 USDGross price for quantities from 10 pcs - 12.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.