+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IEC-PC1076

Cable; H05VV-F; IEC C13 female,IEC C14 male; PVC; 3m; white; 10A


Manufacturer: IEC LOCK

Manufacturer part number:
IEC-PC1076
TME Symbol:
IEC-PC1076

Specification

Manufacturer
IEC LOCK
Type of connection cable
mains
Kind of cable
H05VV-F
Wire insulation material
PVC
Cable length
3m
Version
with IEC LOCK locking
Insulation colour
white
Number of cores
3
Core section
1mm2
Max. operating current
10A
Rated voltage
0.25kV
Cable/adapter structure
  • IEC C13 female
  • IEC C14 male
Gross weight302.5 g
EAN code5055112840308
See other products in this category: Universal and Computer Power Cords IEC LOCK,
*
IEC-PC1076
0 in TME stock
Net price for quantities from 1 pcs - 17.41 USDGross price for quantities from 1 pcs - 17.41 USD
Net price for quantities from 3 pcs - 14.93 USDGross price for quantities from 3 pcs - 14.93 USD
Net price for quantities from 5 pcs - 13.27 USDGross price for quantities from 5 pcs - 13.27 USD
Net price for quantities from 10 pcs - 11.61 USDGross price for quantities from 10 pcs - 11.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.