+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IEC-PC1173

Cable; H05VV-F; IEC C19 female,cables; PVC; 1m; black; 10A; 250V

Manufacturer: IEC LOCK

Manufacturer part number:
IEC-PC1173
TME Symbol:
IEC-PC1173

Specification

Manufacturer
IEC LOCK
Type of connection cable
mains
Kind of cable
H05VV-F
Wire insulation material
PVC
Cable length
1m
Version
with IEC LOCK locking
Insulation colour
black
Number of cores
3
Core section
1mm2
Max. operating current
10A
Rated voltage
0.25kV
Cable/adapter structure
  • cables
  • IEC C19 female
Gross weight158.3 g
Certificates
EAN code5055287004581
See other products in this category: Universal and Computer Power Cords IEC LOCK,
*
IEC-PC1173
11 in TME stock
Net price for quantities from 1 pcs - 7.82 USDGross price for quantities from 1 pcs - 7.82 USD
Net price for quantities from 3 pcs - 6.70 USDGross price for quantities from 3 pcs - 6.70 USD
Net price for quantities from 5 pcs - 5.96 USDGross price for quantities from 5 pcs - 5.96 USD
Net price for quantities from 10 pcs - 5.59 USDGross price for quantities from 10 pcs - 5.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts