+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IEC-PC1175

Cable; H05VV-F; IEC C19 female,cables; PVC; 3m; black; 10A; 250V


Manufacturer: IEC LOCK

Manufacturer part number:
IEC-PC1175
TME Symbol:
IEC-PC1175

Specification

Manufacturer
IEC LOCK
Type of connection cable
mains
Kind of cable
H05VV-F
Wire insulation material
PVC
Cable length
3m
Version
with IEC LOCK locking
Insulation colour
black
Number of cores
3
Core section
1mm2
Max. operating current
10A
Rated voltage
0.25kV
Cable/adapter structure
  • cables
  • IEC C19 female
Gross weight383.6 g
Certificates
EAN code5055287004604
See other products in this category: Universal and Computer Power Cords IEC LOCK,
*
IEC-PC1175
2 in TME stock
Net price for quantities from 1 pcs - 24.11 USDGross price for quantities from 1 pcs - 24.11 USD
Net price for quantities from 3 pcs - 20.67 USDGross price for quantities from 3 pcs - 20.67 USD
Net price for quantities from 5 pcs - 18.37 USDGross price for quantities from 5 pcs - 18.37 USD
Net price for quantities from 10 pcs - 16.07 USDGross price for quantities from 10 pcs - 16.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.