+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IEC-PC1285

Cable; H05VV-F; IEC C19 female,IEC C20 male; PVC; 2m; black; 16A


Manufacturer: IEC LOCK

Manufacturer part number:
IEC-PC1285
TME Symbol:
IEC-PC1285

Specification

Manufacturer
IEC LOCK
Type of connection cable
mains
Kind of cable
H05VV-F
Wire insulation material
PVC
Cable length
2m
Version
with IEC LOCK locking
Insulation colour
black
Number of cores
3
Core section
1.5mm2
Max. operating current
16A
Rated voltage
0.25kV
Cable/adapter structure
  • IEC C19 female
  • IEC C20 male
Gross weight309.7 g
EAN code5055287005380
See other products in this category: Universal and Computer Power Cords IEC LOCK,
*
IEC-PC1285
14 in TME stock
Net price for quantities from 1 pcs - 24.07 USDGross price for quantities from 1 pcs - 24.07 USD
Net price for quantities from 3 pcs - 20.63 USDGross price for quantities from 3 pcs - 20.63 USD
Net price for quantities from 5 pcs - 18.34 USDGross price for quantities from 5 pcs - 18.34 USD
Net price for quantities from 10 pcs - 16.05 USDGross price for quantities from 10 pcs - 16.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.