+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IEQ0548D12

Converter: DC/DC; 5W; Uin: 18÷75VDC; Uout: 12VDC; Uout2: -12VDC; SIP8


Manufacturer: XP POWER

Manufacturer part number:
IEQ0548D12
TME Symbol:
IEQ0548D12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
5W
Input voltage
18...75V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
209mA
Output current 2
209mA
Case
SIP8
Mounting
THT
Manufacturer series
IEQ05
Body dimensions
21.8x20.8x9.3mm
Efficiency
82%
Operating temperature
-40...90°C
Switching frequency
100kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IEQ0548D12
0 in TME stock
Net price for quantities from 1 pcs - 30.67 USDGross price for quantities from 1 pcs - 30.67 USD
Net price for quantities from 5 pcs - 27.26 USDGross price for quantities from 5 pcs - 27.26 USD
Net price for quantities from 10 pcs - 24.21 USDGross price for quantities from 10 pcs - 24.21 USD
Net price for quantities from 30 pcs - 23.17 USDGross price for quantities from 30 pcs - 23.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.