+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IES0205S07

Converter: DC/DC; 2W; Uin: 4.5÷5.5VDC; Uout: 6VDC; Iout: 286mA; SMT

Manufacturer: XP POWER

Manufacturer part number:
IES0205S07
TME Symbol:
IES0205S07

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
4.5...5.5V DC
Output voltage
6V DC
Output current
0.286A
Mounting
SMT
Manufacturer series
IES02
Body dimensions
13.2x7x8.5mm
Efficiency
84%
Operating temperature
-40...105°C
Switching frequency
270kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight55 g
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IES0205S07
0 in TME stock
Net price for quantities from 1 pcs - 7.89 USDGross price for quantities from 1 pcs - 7.89 USD
Net price for quantities from 10 pcs - 7.50 USDGross price for quantities from 10 pcs - 7.50 USD
Net price for quantities from 100 pcs - 6.91 USDGross price for quantities from 100 pcs - 6.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product