+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IEU0224S15

Converter: DC/DC; 2W; Uin: 18÷36VDC; Uout: 15VDC; Iout: 134mA; DIP8

Manufacturer: XP POWER

Manufacturer part number:
IEU0224S15
TME Symbol:
IEU0224S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
18...36V DC
Output voltage
15V DC
Output current
134mA
Case
DIP8
Mounting
THT
Manufacturer series
IEU
Body dimensions
14x14x8mm
Efficiency
87%
Operating temperature
-40...95°C
Switching frequency
100kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IEU0224S15
0 in TME stock
Net price for quantities from 1 pcs - 20.87 USDGross price for quantities from 1 pcs - 20.87 USD
Net price for quantities from 30 pcs - 18.71 USDGross price for quantities from 30 pcs - 18.71 USD
Net price for quantities from 100 pcs - 17.62 USDGross price for quantities from 100 pcs - 17.62 USD
No. of pieces (Multiplicity: 1)