+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IEU0305D15

Converter: DC/DC; 3W; Uin: 4.5÷10VDC; Uout: 15VDC; Uout2: -15VDC

Manufacturer: XP POWER

Manufacturer part number:
IEU0305D15
TME Symbol:
IEU0305D15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
4.5...10V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.1A
Output current 2
0.1A
Case
SIP8
Mounting
THT
Manufacturer series
IEU
Body dimensions
14x14x8mm
Efficiency
84%
Operating temperature
-40...95°C
Switching frequency
100kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight3.72 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IEU0305D15
3 in TME stock
Net price for quantities from 1 pcs - 51.25 USDGross price for quantities from 1 pcs - 51.25 USD
Net price for quantities from 5 pcs - 45.55 USDGross price for quantities from 5 pcs - 45.55 USD
Net price for quantities from 10 pcs - 40.43 USDGross price for quantities from 10 pcs - 40.43 USD
Net price for quantities from 30 pcs - 38.72 USDGross price for quantities from 30 pcs - 38.72 USD
No. of pieces (Multiplicity: 1)