+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IEU0324D15

Converter: DC/DC; 3W; Uin: 18÷36VDC; Uout: 15VDC; Uout2: -15VDC; SIP8

Manufacturer: XP POWER

Manufacturer part number:
IEU0324D15
TME Symbol:
IEU0324D15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
18...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.1A
Output current 2
0.1A
Case
SIP8
Mounting
THT
Manufacturer series
IEU
Body dimensions
14x14x8mm
Efficiency
84%
Operating temperature
-40...95°C
Switching frequency
100kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight4 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IEU0324D15
0 in TME stock
Net price for quantities from 1 pcs - 26.20 USDGross price for quantities from 1 pcs - 26.20 USD
Net price for quantities from 30 pcs - 23.64 USDGross price for quantities from 30 pcs - 23.64 USD
Net price for quantities from 100 pcs - 22.29 USDGross price for quantities from 100 pcs - 22.29 USD
No. of pieces (Multiplicity: 1)