+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IEU0348S3V3

Converter: DC/DC; 3W; Uin: 36÷75VDC; Uout: 3.3VDC; Iout: 600mA; DIP8

Manufacturer: XP POWER

Manufacturer part number:
IEU0348S3V3
TME Symbol:
IEU0348S3V3

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
36...75V DC
Output voltage
3.3V DC
Output current
0.6A
Case
DIP8
Mounting
THT
Manufacturer series
IEU
Body dimensions
14x14x8mm
Efficiency
79%
Operating temperature
-40...95°C
Switching frequency
100kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IEU0348S3V3
0 in TME stock
Net price for quantities from 1 pcs - 23.34 USDGross price for quantities from 1 pcs - 23.34 USD
Net price for quantities from 10 pcs - 21.85 USDGross price for quantities from 10 pcs - 21.85 USD
Net price for quantities from 100 pcs - 19.67 USDGross price for quantities from 100 pcs - 19.67 USD
Net price for quantities from 250 pcs - 19.25 USDGross price for quantities from 250 pcs - 19.25 USD
No. of pieces (Multiplicity: 1)