+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IF0515S

Converter: DC/DC; 1W; Uin: 5VDC; Uout: 15VDC; Iout: 67mA; SIP7; THT; IF

Manufacturer: XP POWER

Manufacturer part number:
IF0515S
TME Symbol:
IF0515S

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
5V DC
Output voltage
15V DC
Output current
67mA
Case
SIP7
Mounting
THT
Manufacturer series
IF
Body dimensions
19.5x7.2x10mm
Efficiency
68%
Operating temperature
-40...85°C
Switching frequency
150kHz
Insulation voltage
1kV DC
Number of outputs
1
Gross weight3 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IF0515S
0 in TME stock
Net price for quantities from 1 pcs - 11.92 USDGross price for quantities from 1 pcs - 11.92 USD
Net price for quantities from 10 pcs - 11.18 USDGross price for quantities from 10 pcs - 11.18 USD
Net price for quantities from 20 pcs - 10.62 USDGross price for quantities from 20 pcs - 10.62 USD
Net price for quantities from 100 pcs - 8.85 USDGross price for quantities from 100 pcs - 8.85 USD
No. of pieces (Multiplicity: 1)