+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IF1209S

Converter: DC/DC; 1W; Uin: 12VDC; Uout: 9VDC; Iout: 111mA; SIP7; THT

Manufacturer: XP POWER

Manufacturer part number:
IF1209S
TME Symbol:
IF1209S

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
12V DC
Output voltage
9V DC
Output current
0.111A
Case
SIP7
Mounting
THT
Manufacturer series
IF
Body dimensions
19.5x7.2x10mm
Efficiency
66%
Operating temperature
-40...85°C
Switching frequency
150kHz
Insulation voltage
1kV DC
Number of outputs
1
Gross weight3 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IF1209S
0 in TME stock
Net price for quantities from 1 pcs - 11.98 USDGross price for quantities from 1 pcs - 11.98 USD
Net price for quantities from 10 pcs - 11.23 USDGross price for quantities from 10 pcs - 11.23 USD
Net price for quantities from 20 pcs - 10.66 USDGross price for quantities from 20 pcs - 10.66 USD
Net price for quantities from 100 pcs - 8.84 USDGross price for quantities from 100 pcs - 8.84 USD
No. of pieces (Multiplicity: 1)