+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IF5493

Sensor: inductive; OUT: PNP / NO; 0÷4mm; 10÷30VDC; M12; IP67; 200mA

Manufacturer: IFM ELECTRONIC

Manufacturer part number:
IF5493
TME Symbol:
IF5493

Specification

Manufacturer
IFM ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...4mm
Switch housing
M12
Connection
M12 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...80°C
Kind of forehead
non-embedded
Body material
brass
Switching frequency max
300Hz
Number of pins
4
Supply voltage
  • 10...30V DC
Gross weight26.81 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IFM ELECTRONIC,
*
IF5493
1 in TME stock
Net price for quantities from 1 pcs - 79.72 USDGross price for quantities from 1 pcs - 79.72 USD
Net price for quantities from 5 pcs - 76.09 USDGross price for quantities from 5 pcs - 76.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.