+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IFFM 08P37A6/KS35L

Sensor: inductive; 0÷2mm; PNP / NC; Usup: 6÷30VDC; 100mA; M8,cables

Manufacturer: BAUMER

Manufacturer part number:
IFFM 08P37A6/KS35L

Alternative designations: 10143587

TME Symbol:
IFFM-08P37A6/KS35L

Specification

Manufacturer
BAUMER
Type of sensor
inductive
Range
0...2mm
Output configuration
PNP / NC
Max. operating current
0.1A
Connection
cables, M8
Lead length
0.2m
IP rating
IP67
Switching frequency max
5kHz
Body dimensions
4.7x8x16mm
Body material
zinc
Number of pins
3
Plating material
nickel
Operating temperature
-25...75°C
Supply voltage
  • 6...30V DC
Gross weight15.18 g
Certificates
See other products in this category: Rectangle Inductive Sensors BAUMER,
*
IFFM 08P37A6/KS35L
3 in TME stock
Net price for quantities from 1 pcs - 116.91 USDGross price for quantities from 1 pcs - 116.91 USD
Net price for quantities from 5 pcs - 112.48 USDGross price for quantities from 5 pcs - 112.48 USD
No. of pieces (Multiplicity: 1)