+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IFFM 08P17A6/L

Sensor: inductive; OUT: PNP / NO; 0÷2mm; 10÷30VDC; 2m; IP67; 100mA

Manufacturer: BAUMER

Manufacturer part number:
IFFM 08P17A6/L

Alternative designations: 10142377

TME Symbol:
IFFM08P17A6/L

Specification

Manufacturer
BAUMER
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...2mm
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
0.1A
Operating temperature
-25...75°C
Body material
zinc
Switching frequency max
5kHz
Plating material
nickel
Body dimensions
4.7x8x16mm
Supply voltage
  • 10...30V DC
Gross weight24.72 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors BAUMER,
*
IFFM 08P17A6/L
14 in TME stock
Net price for quantities from 1 pcs - 105.73 USDGross price for quantities from 1 pcs - 105.73 USD
Net price for quantities from 5 pcs - 100.16 USDGross price for quantities from 5 pcs - 100.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.