+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IFS0105S05

Converter: DC/DC; 1W; Uin: 5VDC; Uout: 5VDC; Iout: 200mA; SMD 8pin

Manufacturer: XP POWER

Manufacturer part number:
IFS0105S05
TME Symbol:
IFS0105S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
5V DC
Output voltage
5V DC
Output current
0.2A
Case
SMD 8pin
Mounting
SMT
Manufacturer series
IFS01
Body dimensions
13.2x8.5x7.25mm
Efficiency
82%
Operating temperature
-40...105°C
Switching frequency
270kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight1.27 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IFS0105S05
0 in TME stock
Net price for quantities from 1 pcs - 3.88 USDGross price for quantities from 1 pcs - 3.88 USD
Net price for quantities from 38 pcs - 3.44 USDGross price for quantities from 38 pcs - 3.44 USD
Net price for quantities from 114 pcs - 3.05 USDGross price for quantities from 114 pcs - 3.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 38 pcs