+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IFS0105S12

Converter: DC/DC; 1W; Uin: 5VDC; Uout: 12VDC; Iout: 84mA; SMD 8pin

Manufacturer: XP POWER

Manufacturer part number:
IFS0105S12
TME Symbol:
IFS0105S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
5V DC
Output voltage
12V DC
Output current
84mA
Case
SMD 8pin
Mounting
SMT
Manufacturer series
IFS01
Body dimensions
13.2x8.5x7.25mm
Efficiency
83%
Operating temperature
-40...105°C
Switching frequency
270kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight1 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IFS0105S12
0 in TME stock
Net price for quantities from 1 pcs - 4.53 USDGross price for quantities from 1 pcs - 4.53 USD
Net price for quantities from 38 pcs - 4.03 USDGross price for quantities from 38 pcs - 4.03 USD
Net price for quantities from 114 pcs - 3.57 USDGross price for quantities from 114 pcs - 3.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product