+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IFS211

Sensor: inductive; OUT: PNP / NO; 0÷7mm; 10÷36VDC; M12; IP67; 100mA

Manufacturer: IFM ELECTRONIC

Manufacturer part number:
IFS211
TME Symbol:
IFS211

Specification

Manufacturer
IFM ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...7mm
Switch housing
M12
Connection
M8 male
IP rating
IP67
Max. operating current
0.1A
Operating temperature
-25...70°C
Kind of forehead
non-embedded
Body material
brass
Switching frequency max
700Hz
Number of pins
3
Supply voltage
  • 10...36V DC
Gross weight26.4 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IFM ELECTRONIC,
*
IFS211
4 in TME stock
Net price for quantities from 1 pcs - 62.35 USDGross price for quantities from 1 pcs - 62.35 USD
Net price for quantities from 5 pcs - 59.51 USDGross price for quantities from 5 pcs - 59.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.