+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IFT203

Sensor: inductive; OUT: PNP / NO; 0÷4mm; 10÷30VDC; M12; IP68,IP69K


Manufacturer: IFM ELECTRONIC

Manufacturer part number:
IFT203
TME Symbol:
IFT203

Specification

Manufacturer
IFM ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...4mm
Switch housing
M12
Connection
M12 male
IP rating
IP68, IP69K
Max. operating current
0.1A
Operating temperature
0...100°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
800Hz
Number of pins
3
Supply voltage
  • 10...30V DC
Gross weight24.35 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IFM ELECTRONIC,
*
IFT203
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 74.40 USDGross price for quantities from 1 pcs - 74.40 USD
Net price for quantities from 5 pcs - 69.63 USDGross price for quantities from 5 pcs - 69.63 USD