+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IFX91041EJV50

PMIC; DC/DC converter; Uin: 4.75÷45VDC; Uout: 5VDC; 1.8A; SMD; Ch: 1

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IFX91041EJV50
TME Symbol:
IFX91041EJV50

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.75...45V DC
Output voltage
5V DC
Output current
1.8A
Case
PG-DSO-8-EP
Mounting
SMD
Frequency
0.37MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Gross weight0.124 g
Certificates
*
IFX91041EJV50
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 2 500 pcs