+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IG5594

Sensor: inductive; OUT: 2-wire NO/NC; 0÷5mm; 10÷55VDC; M18; 2m; IP67

Manufacturer: IFM ELECTRONIC

Manufacturer part number:
IG5594
TME Symbol:
IG5594

Specification

Manufacturer
IFM ELECTRONIC
Type of sensor
inductive
Output configuration
2-wire NO/NC
Range
0...5mm
Switch housing
M18
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
0.4A
Operating temperature
-25...80°C
Kind of forehead
embedded
Body material
brass
Switching frequency max
700Hz
Supply voltage
  • 10...55V DC
Gross weight145.5 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IFM ELECTRONIC,
*
IG5594
0 in TME stock
Net price for quantities from 1 pcs - 74.45 USDGross price for quantities from 1 pcs - 74.45 USD
Net price for quantities from 5 pcs - 71.06 USDGross price for quantities from 5 pcs - 71.06 USD
No. of pieces (Multiplicity: 1)