+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IH0503SH

Converter: DC/DC; 2W; Uin: 5VDC; Uout: 3.3VDC; Uout2: -3.3VDC; SIP7

Manufacturer: XP POWER

Manufacturer part number:
IH0503SH
TME Symbol:
IH0503SH

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
5V DC
Output voltage
3.3V DC
Output voltage 2
-3.3V DC
Output current
0.2A
Output current 2
0.2A
Case
SIP7
Mounting
THT
Manufacturer series
IH
Body dimensions
19.5x7.62x10.16mm
Efficiency
65%
Operating temperature
-40...85°C
Insulation voltage
3kV DC
Number of outputs
2
Gross weight3 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IH0503SH
0 in TME stock
Net price for quantities from 1 pcs - 13.76 USDGross price for quantities from 1 pcs - 13.76 USD
Net price for quantities from 10 pcs - 13.09 USDGross price for quantities from 10 pcs - 13.09 USD
Net price for quantities from 20 pcs - 12.37 USDGross price for quantities from 20 pcs - 12.37 USD
Net price for quantities from 100 pcs - 10.19 USDGross price for quantities from 100 pcs - 10.19 USD
No. of pieces (Multiplicity: 1)