+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IH0505S

Converter: DC/DC; 2W; Uin: 5VDC; Uout: 5VDC; Uout2: -5VDC; Iout: 200mA

Manufacturer: XP POWER

Manufacturer part number:
IH0505S
TME Symbol:
IH0505S

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
5V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.2A
Output current 2
0.2A
Case
SIP
Mounting
THT
Manufacturer series
IH
Body dimensions
19.5x10.16x7.2mm
Efficiency
72%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
2
Gross weight2.26 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IH0505S
22 in TME stock
Net price for quantities from 1 pcs - 8.52 USDGross price for quantities from 1 pcs - 8.52 USD
Net price for quantities from 20 pcs - 7.85 USDGross price for quantities from 20 pcs - 7.85 USD
Net price for quantities from 100 pcs - 7.47 USDGross price for quantities from 100 pcs - 7.47 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcs