+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IH1212D

Converter: DC/DC; 2W; Uin: 12VDC; Uout: 12VDC; Uout2: -12VDC; DIP; THT

Manufacturer: XP POWER

Manufacturer part number:
IH1212D
TME Symbol:
IH1212D

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
12V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
84mA
Output current 2
84mA
Case
DIP
Mounting
THT
Manufacturer series
IH
Body dimensions
20.32x6.88x10.16mm
Efficiency
82%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
2
Gross weight2.55 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IH1212D
8 in TME stock
Net price for quantities from 1 pcs - 8.20 USDGross price for quantities from 1 pcs - 8.20 USD
Net price for quantities from 5 pcs - 7.28 USDGross price for quantities from 5 pcs - 7.28 USD
Net price for quantities from 20 pcs - 6.47 USDGross price for quantities from 20 pcs - 6.47 USD
Net price for quantities from 100 pcs - 6.20 USDGross price for quantities from 100 pcs - 6.20 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcs