+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IH2415SH

Converter: DC/DC; 2W; Uin: 24VDC; Uout: 15VDC; Uout2: -15VDC; SIP; THT

Manufacturer: XP POWER

Manufacturer part number:
IH2415SH
TME Symbol:
IH2415SH

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
24V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
66mA
Output current 2
66mA
Case
SIP
Mounting
THT
Manufacturer series
IH
Body dimensions
19.5x10.16x7.2mm
Efficiency
82%
Operating temperature
-40...85°C
Insulation voltage
3kV DC
Number of outputs
2
Gross weight2.26 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IH2415SH
15 in TME stock
Net price for quantities from 1 pcs - 10.89 USDGross price for quantities from 1 pcs - 10.89 USD
Net price for quantities from 20 pcs - 10.08 USDGross price for quantities from 20 pcs - 10.08 USD
Net price for quantities from 100 pcs - 9.94 USDGross price for quantities from 100 pcs - 9.94 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcs