+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IHA0109D1509

Converter: DC/DC; 1W; Uin: 8.1÷9.9VDC; Uout: 15VDC; Uout2: -9VDC

Manufacturer: XP POWER

Manufacturer part number:
IHA0109D1509
TME Symbol:
IHA0109D1509

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
8.1...9.9V DC
Output voltage
15V DC
Output voltage 2
-9V DC
Output current
33mA
Output current 2
55mA
Case
SIP7
Mounting
THT
Manufacturer series
IHA01
Body dimensions
19.5x9.8x12.5mm
Efficiency
78%
Operating temperature
-40...85°C
Switching frequency
50kHz
Insulation voltage
6kV DC
Number of outputs
2
Gross weight5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IHA0109D1509
0 in TME stock
Net price for quantities from 1 pcs - 9.30 USDGross price for quantities from 1 pcs - 9.30 USD
Net price for quantities from 10 pcs - 8.81 USDGross price for quantities from 10 pcs - 8.81 USD
Net price for quantities from 20 pcs - 8.31 USDGross price for quantities from 20 pcs - 8.31 USD
Net price for quantities from 100 pcs - 6.89 USDGross price for quantities from 100 pcs - 6.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.