+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IHHP0806AZER2R2M01

Inductor: wire; SMD; 2.2uH; 2A; R: 132mΩ; ±20%; 2x1.6x1mm; -55÷125°C


Manufacturer: VISHAY

Manufacturer part number:
IHHP0806AZER2R2M01
TME Symbol:
IHHP0806AZER2R2M01

Specification

Manufacturer
VISHAY
Type of inductor
wire
Mounting
SMD
Inductance
2.2µH
Operating current
2A
Resistance
0.132Ω
Tolerance
±20%
Body dimensions
2x1.6x1mm
Operating temperature
-55...125°C
Inductor features
  • high current
  • low DCR/uH value
  • low profile
  • shielded
  • very low buzz noise
Gross weight0.07 g
Certificates
See other products in this category: Inductors VISHAY,
*
IHHP0806AZER2R2M01
0 in TME stock
Net price for quantities from 6000 pcs - 0.17 USDGross price for quantities from 6000 pcs - 0.17 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 6 000.
Multiplicity: 3 000.