+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IHL0205S12

Converter: DC/DC; 2W; Uin: 4.5÷5.5VDC; Uout: 12VDC; Iout: 167mA; SIP7


Manufacturer: XP POWER

Manufacturer part number:
IHL0205S12
TME Symbol:
IHL0205S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
4.5...5.5V DC
Output voltage
12V DC
Output current
0.167A
Case
SIP7
Mounting
THT
Manufacturer series
IHL02
Body dimensions
19.5x7.2x10mm
Efficiency
84%
Operating temperature
-40...95°C
Switching frequency
100kHz
Insulation voltage
5.2kV DC
Number of outputs
1
Gross weight4.2 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IHL0205S12
0 in TME stock
Net price for quantities from 1 pcs - 8.47 USDGross price for quantities from 1 pcs - 8.47 USD
Net price for quantities from 25 pcs - 7.82 USDGross price for quantities from 25 pcs - 7.82 USD
Net price for quantities from 100 pcs - 7.11 USDGross price for quantities from 100 pcs - 7.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.