+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IHL0212D1509

Converter: DC/DC; 2W; Uin: 10.8÷13.2VDC; Uout: 15VDC; Uout2: -9VDC

Manufacturer: XP POWER

Manufacturer part number:
IHL0212D1509
TME Symbol:
IHL0212D1509

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2W
Input voltage
10.8...13.2V DC
Output voltage
15V DC
Output voltage 2
-9V DC
Output current
66.7mA
Output current 2
111mA
Case
SIP7
Mounting
THT
Manufacturer series
IHL02
Body dimensions
19.5x7.2x10mm
Efficiency
80%
Operating temperature
-40...95°C
Switching frequency
100kHz
Insulation voltage
5.2kV DC
Number of outputs
2
Gross weight4 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IHL0212D1509
0 in TME stock
Net price for quantities from 1 pcs - 9.13 USDGross price for quantities from 1 pcs - 9.13 USD
Net price for quantities from 20 pcs - 8.33 USDGross price for quantities from 20 pcs - 8.33 USD
Net price for quantities from 100 pcs - 7.66 USDGross price for quantities from 100 pcs - 7.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.