+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IHLP4040DZER100M01

Inductor: wire; SMD; 10uH; 6.8A; R: 33.2mΩ; ±20%; IHLP; 10.3x10.3x4mm


Manufacturer: VISHAY

Manufacturer part number:
IHLP4040DZER100M01
TME Symbol:
IHLP4040DZER100M01

Specification

Manufacturer
VISHAY
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
6.8A
Resistance
33.2mΩ
Tolerance
±20%
Manufacturer series
IHLP
Body dimensions
10.3x10.3x4mm
Operating temperature
-55...125°C
Inductor features
  • high current
  • low DCR/uH value
  • shielded
  • very low buzz noise
Gross weight3.015 g
Certificates

WATCH VIDEO

See other products in this category: Inductors VISHAY,
See other products from this series.:
*
IHLP4040DZER100M01
61 in TME stock
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 500 pcs - 0.62 USDGross price for quantities from 500 pcs - 0.62 USD
Net price for quantities from 1000 pcs - 0.57 USDGross price for quantities from 1000 pcs - 0.57 USD
Net price for quantities from 1500 pcs - 0.54 USDGross price for quantities from 1500 pcs - 0.54 USD
Net price for quantities from 2000 pcs - 0.52 USDGross price for quantities from 2000 pcs - 0.52 USD
Net price for quantities from 2500 pcs - 0.50 USDGross price for quantities from 2500 pcs - 0.50 USD
Net price for quantities from 3500 pcs - 0.48 USDGross price for quantities from 3500 pcs - 0.48 USD
Net price for quantities from 5000 pcs - 0.45 USDGross price for quantities from 5000 pcs - 0.45 USD
Net price for quantities from 12500 pcs - 0.41 USDGross price for quantities from 12500 pcs - 0.41 USD
Net price for quantities from 28000 pcs - 0.39 USDGross price for quantities from 28000 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 500 pcs