+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IHLP4040DZER330M8A

Inductor: wire; SMD; 33uH; 3.7A; R: 110mΩ; ±20%; IHLP; 10.3x10.3x4mm

Manufacturer: VISHAY

Manufacturer part number:
IHLP4040DZER330M8A
TME Symbol:
IHLP4040DZER330M8A

Specification

Manufacturer
VISHAY
Type of inductor
wire
Mounting
SMD
Inductance
33µH
Operating current
3.7A
Resistance
0.11Ω
Tolerance
±20%
Manufacturer series
IHLP
Body dimensions
10.3x10.3x4mm
Operating temperature
-55...125°C
Inductor features
  • high current
  • low DCR/uH value
  • shielded
  • very low buzz noise
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: Inductors VISHAY,
See other products from this series.:
*
IHLP4040DZER330M8A
0 in TME stock
Net price for quantities from 500 pcs - 1.28 USDGross price for quantities from 500 pcs - 1.28 USD
No. of pieces (Multiplicity: 500)