+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IKCBF

Patch cord; U/FTP; Cat 8.1; RJ45 plug,both sides; stranded; OFC

Manufacturer: VENTION

Manufacturer part number:
IKCBF
TME Symbol:
IKCBF

Specification

Manufacturer
VENTION
Type of connection cable
patch cord
Kind of cable
U/FTP
Ethernet category
Cat 8.1
Core structure
stranded
Kind of core
OFC
Shield structure
Al foil, shielded
Cable length
1m
Wire insulation material
elastomer thermoplastic TPE
Insulation colour
black
Core diameter
30AWG
Cable outside dimensions
2.7x8.5mm
Contact plating
gold-plated
Connection cable features
flat cable
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight53.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ45 Cables and Adapters VENTION,
*
IKCBF
54 in TME stock
Net price for quantities from 1 pcs - 4.79 USDGross price for quantities from 1 pcs - 4.79 USD
Net price for quantities from 10 pcs - 3.96 USDGross price for quantities from 10 pcs - 3.96 USD
Net price for quantities from 20 pcs - 3.33 USDGross price for quantities from 20 pcs - 3.33 USD
Net price for quantities from 50 pcs - 2.91 USDGross price for quantities from 50 pcs - 2.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.