+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IKHBH

Extender Ethernet; F/FTP; Cat 8; RJ45 socket,RJ45 plug; OFC; 2m


Manufacturer: VENTION

Manufacturer part number:
IKHBH
TME Symbol:
IKHBH

Specification

Manufacturer
VENTION
Type of connection cable
extender Ethernet
Kind of cable
F/FTP
Ethernet category
Cat 8
Kind of core
OFC
Shield structure
Al foil, shielded twofold
Cable length
2m
Wire insulation material
PVC
Insulation colour
black
Contact plating
gold-plated
Number of cores
8
Cable external diameter
6mm
Cable structure
4x2x26AWG
Cable/adapter structure
  • RJ45 plug
  • RJ45 socket
Gross weight125.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ45 Cables and Adapters VENTION,
*
IKHBH
149 in TME stock
Net price for quantities from 1 pcs - 10.44 USDGross price for quantities from 1 pcs - 10.44 USD
Net price for quantities from 3 pcs - 9.77 USDGross price for quantities from 3 pcs - 9.77 USD
Net price for quantities from 5 pcs - 9.16 USDGross price for quantities from 5 pcs - 9.16 USD
Net price for quantities from 10 pcs - 8.55 USDGross price for quantities from 10 pcs - 8.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.