+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IKIBF

Patch cord; S/FTP; Cat 8; RJ45 plug,both sides; Cu; 1m; PVC; black


Manufacturer: VENTION

Manufacturer part number:
IKIBF
TME Symbol:
IKIBF

Specification

Manufacturer
VENTION
Type of connection cable
patch cord
Kind of cable
S/FTP
Ethernet category
Cat 8
Kind of core
Cu
Shield structure
Al foil, braid made of aluminium wires, shielded twofold
Cable length
1m
Wire insulation material
PVC
Insulation colour
black
Core diameter
30AWG
Number of cores
8
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight36.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ45 Cables and Adapters VENTION,
*
IKIBF
121 in TME stock
Net price for quantities from 1 pcs - 4.36 USDGross price for quantities from 1 pcs - 4.36 USD
Net price for quantities from 10 pcs - 3.61 USDGross price for quantities from 10 pcs - 3.61 USD
Net price for quantities from 20 pcs - 3.02 USDGross price for quantities from 20 pcs - 3.02 USD
Net price for quantities from 50 pcs - 2.64 USDGross price for quantities from 50 pcs - 2.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.