+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IKS1000E/32GB

Pendrive; USB 3.0; 32GB; R: 180MB/s; W: 80MB/s; IronKey S1000; USB A


Manufacturer: KINGSTON TECHNOLOGY

Manufacturer part number:
IKS1000E/32GB
TME Symbol:
IKS1000E/32GB

Specification

Manufacturer
KINGSTON TECHNOLOGY
Type of data storage device
pendrive
Version
USB 3.0
Memory capacity
32GB
Read speed
180MB/s
Write speed
80MB/s
Manufacturer series
IronKey S1000
Colour
silver
Connection
USB A
Gross weight100 g
Certificates
See other products in this category: Pendrives KINGSTON TECHNOLOGY,
See other products from this series.:
*
IKS1000E/32GB
0 in TME stock
Net price for quantities from 1 pcs - 940.96 USDGross price for quantities from 1 pcs - 940.96 USD
Net price for quantities from 3 pcs - 888.69 USDGross price for quantities from 3 pcs - 888.69 USD
Net price for quantities from 5 pcs - 784.13 USDGross price for quantities from 5 pcs - 784.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product