+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IKS1000E/64GB

Pendrive; USB 3.0; 64GB; R: 230MB/s; W: 160MB/s; IronKey S1000


Manufacturer: KINGSTON TECHNOLOGY

Manufacturer part number:
IKS1000E/64GB
TME Symbol:
IKS1000E/64GB

Specification

Manufacturer
KINGSTON TECHNOLOGY
Type of data storage device
pendrive
Version
USB 3.0
Memory capacity
64GB
Read speed
230MB/s
Write speed
160MB/s
Manufacturer series
IronKey S1000
Colour
silver
Connection
USB A
Gross weight100 g
Certificates
See other products in this category: Pendrives KINGSTON TECHNOLOGY,
See other products from this series.:
*
IKS1000E/64GB
0 in TME stock
Net price for quantities from 1 pcs - 1 189.69 USDGross price for quantities from 1 pcs - 1 189.69 USD
Net price for quantities from 3 pcs - 1 123.59 USDGross price for quantities from 3 pcs - 1 123.59 USD
Net price for quantities from 5 pcs - 991.41 USDGross price for quantities from 5 pcs - 991.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product