+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IL-20-0001

Transformer: impulse; THT; 3mH; -25÷70°C; 28x23mm

NEW

Manufacturer: SCHURTER

Manufacturer part number:
IL-20-0001
TME Symbol:
IL-20-0001

Specification

Manufacturer
SCHURTER
Type of transformer
impulse
Mounting
THT
Inductance
3mH
Operating temperature
-25...70°C
Body dimensions
28x23mm
Gross weight15 g
Certificates
See other products in this category: PCB transformers SCHURTER,
*
IL-20-0001
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 100.
Multiple of: 50.
Net price for quantities from 100 pcs - 3.74 USDGross price for quantities from 100 pcs - 3.74 USD