+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IL217AT

Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 3kV; Uce: 70V; SO8


Manufacturer: VISHAY

Manufacturer part number:
IL217AT
TME Symbol:
IL217AT

Specification

Manufacturer
VISHAY
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
3kV
CTR@If
13%@1mA
Collector-emitter voltage
70V
Case
SO8
Turn-on time
3µs
Turn-off time
3µs
Gross weight0.081 g
Certificates
See other products in this category: Optocouplers - analog output VISHAY,
*
IL217AT
560 in TME stock
Net price for quantities from 2 pcs - 0.68 USDGross price for quantities from 2 pcs - 0.68 USD
Net price for quantities from 2000 pcs - 0.39 USDGross price for quantities from 2000 pcs - 0.39 USD
Net price for quantities from 4000 pcs - 0.36 USDGross price for quantities from 4000 pcs - 0.36 USD
Net price for quantities from 6000 pcs - 0.35 USDGross price for quantities from 6000 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs