+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IL4118

Optotriac; 5.3kV; Uout: 800V; zero voltage crossing driver; DIP6

Manufacturer: VISHAY

Manufacturer part number:
IL4118
TME Symbol:
IL4118

Specification

Manufacturer
VISHAY
Type of optocoupler
optotriac
Insulation voltage
5.3kV
Output voltage
800V
Kind of output
zero voltage crossing driver
Case
DIP6
Max. off-state voltage
6V
Trigger current
0.7mA
Mounting
THT
Gross weight0.436 g
Certificates
See other products in this category: Optotriacs VISHAY,
*
IL4118
0 in TME stock
Net price for quantities from 1 pcs - 3.59 USDGross price for quantities from 1 pcs - 3.59 USD
Net price for quantities from 50 pcs - 2.48 USDGross price for quantities from 50 pcs - 2.48 USD
Net price for quantities from 100 pcs - 2.33 USDGross price for quantities from 100 pcs - 2.33 USD
Net price for quantities from 250 pcs - 2.18 USDGross price for quantities from 250 pcs - 2.18 USD
Net price for quantities from 500 pcs - 2.11 USDGross price for quantities from 500 pcs - 2.11 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs