+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IL420-X006

Optotriac; 5.3kV; Uout: 600V; triac; 400 mil,DIP6; 10kV/μs


Manufacturer: VISHAY

Manufacturer part number:
IL420-X006
TME Symbol:
IL420-X006

Specification

Manufacturer
VISHAY
Type of optocoupler
optotriac
Insulation voltage
5.3kV
Output voltage
600V
Kind of output
triac
Case
400 mil, DIP6
Trigger current
2mA
Mounting
THT
Slew rate
10kV/μs
Gross weight0.431 g
Certificates
See other products in this category: Optotriacs VISHAY,
*
IL420-X006
0 in TME stock
Net price for quantities from 1 pcs - 2.61 USDGross price for quantities from 1 pcs - 2.61 USD
Net price for quantities from 10 pcs - 2.15 USDGross price for quantities from 10 pcs - 2.15 USD
Net price for quantities from 25 pcs - 1.95 USDGross price for quantities from 25 pcs - 1.95 USD
Net price for quantities from 50 pcs - 1.79 USDGross price for quantities from 50 pcs - 1.79 USD
Net price for quantities from 100 pcs - 1.77 USDGross price for quantities from 100 pcs - 1.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs