+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IL4218-X006

Optotriac; 5.3kV; without zero voltage crossing driver; DIP6


Manufacturer: VISHAY

Manufacturer part number:
IL4218-X006
TME Symbol:
IL4218-X006

Specification

Manufacturer
VISHAY
Type of optocoupler
optotriac
Insulation voltage
5.3kV
Kind of output
without zero voltage crossing driver
Case
DIP6
Trigger current
0.7mA
Mounting
THT
Number of channels
1
Gross weight0.434 g
Certificates
See other products in this category: Optotriacs VISHAY,
*
IL4218-X006
0 in TME stock
Net price for quantities from 1 pcs - 3.31 USDGross price for quantities from 1 pcs - 3.31 USD
Net price for quantities from 50 pcs - 2.14 USDGross price for quantities from 50 pcs - 2.14 USD
Net price for quantities from 100 pcs - 2.05 USDGross price for quantities from 100 pcs - 2.05 USD
Net price for quantities from 250 pcs - 1.96 USDGross price for quantities from 250 pcs - 1.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs