+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ILD8150EXUMA1

IC: driver; buck; LED driver; PG-DSO-8; 1.5A; Ch: 1; 8÷80VDC


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
ILD8150EXUMA1
TME Symbol:
ILD8150EXUMA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Topology
buck
Kind of integrated circuit
LED driver
Case
PG-DSO-8
Output current
1.5A
Number of channels
1
Mounting
SMD
Operating voltage
8...80V DC
Integrated circuit features
  • linear dimming
  • PWM
Gross weight0.1 g
Certificates
See other products in this category: LED drivers INFINEON TECHNOLOGIES,
*
ILD8150EXUMA1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 5 pcs - 1.18 USDGross price for quantities from 5 pcs - 1.18 USD
Net price for quantities from 10 pcs - 1.06 USDGross price for quantities from 10 pcs - 1.06 USD
Net price for quantities from 25 pcs - 0.94 USDGross price for quantities from 25 pcs - 0.94 USD
Net price for quantities from 50 pcs - 0.86 USDGross price for quantities from 50 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
Net price for quantities from 250 pcs - 0.78 USDGross price for quantities from 250 pcs - 0.78 USD