+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ILGE-8P-2S-120

Switch Ethernet; PnP,LED status indicator,PoE (PoE); black


Manufacturer: LANBERG

Manufacturer part number:
ILGE-8P-2S-120
TME Symbol:
ILGE-8P-2S-120

Specification

Manufacturer
LANBERG
Type of PC accessories
switch Ethernet
Connection
RJ45 PoE+ socket x4, RJ45 PoE++ socket x4, SFP x2
Colour
black
Data transfer rate
20Gbps
Range
250m
Standard
IEEE 802.3af, IEEE 802.3af/at, IEEE 802.3at, IEEE 802.3bt, IEEE 802.3i 10Base-T, IEEE 802.3u 100Base-TX, IEEE 802.3x, IEEE 802.3z 1000Base-LX/SX
Enclosure material
metal
Power
0.12kW
PC accessories application
simplifies Ethernet-enabled device installations by combining power and data onto one cable
Support
PoE, PoE+, PoE++, VLAN
Mounting
for DIN rail mounting
Operating temperature
-25...65°C
Interface
  • 10/100/1000Mbps
  • Fast Ethernet
  • Gigabit Ethernet
  • MDI
  • MDI-X
PC accessories features
  • LED status indicator
  • PnP
  • Power over Ethernet (PoE)
Gross weight1.3032 kg
Certificates
EAN code5901969447385

WATCH VIDEO

See other products in this category: Computer Adapters LANBERG,
*
ILGE-8P-2S-120
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 111.94 USDGross price for quantities from 1 pcs - 111.94 USD
Net price for quantities from 3 pcs - 99.50 USDGross price for quantities from 3 pcs - 99.50 USD
Net price for quantities from 5 pcs - 87.06 USDGross price for quantities from 5 pcs - 87.06 USD