+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ILM12F-D-635-1-C-F

Module: laser; 1mW; red; dot; 635nm; 4.5÷30VDC; Laser class: 2; IP54


Manufacturer: Laser Components

Manufacturer part number:
ILM12F-D-635-1-C-F
TME Symbol:
ILM12F-D-635-1-C-F

Specification

Manufacturer
Laser Components
Type of optoelectronic module
laser
Power
1mW
Colour
red
Optical head
dot
Wavelength
635nm
Optoelectronic modules' features
possibility of beam collimation
Body dimensions
Ø12x68mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Laser class
2
Electrical connection
M12 4pin
Application
alarm systems, indicators, light curtain, visual effects
Manufacturer series
ILM12F
Trade name
FLEXPOINT®
IP rating
IP54
Supply voltage
  • 4.5...30V DC
Gross weight30.4 g
Certificates
See other products in this category: Laser modules Laser Components,
See other products from this series.:
*
ILM12F-D-635-1-C-F
22 in TME stock
Net price for quantities from 1 pcs - 193.36 USDGross price for quantities from 1 pcs - 193.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.