+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APS 14

Enclosure: multipurpose; X: 168mm; Y: 192mm; Z: 80mm; aluminium

Manufacturer: ILME

Manufacturer part number:
APS 14
TME Symbol:
ILME-APS14

Specification

Manufacturer
ILME
Type of enclosure
multipurpose
Dimension X
168mm
Dimension Y
192mm
Dimension Z
80mm
Version
with fixing lugs
Enclosure material
aluminium
Body colour
natural
IP rating
IP66, IP67
Operating temperature
-40...110°C
Gross weight895 g
Certificates
See other products in this category: Multipurpose Enclosures ILME,
*
APS 14
0 in TME stock
Net price for quantities from 1 pcs - 31.82 USDGross price for quantities from 1 pcs - 31.82 USD
Net price for quantities from 20 pcs - 28.92 USDGross price for quantities from 20 pcs - 28.92 USD
Net price for quantities from 60 pcs - 27.00 USDGross price for quantities from 60 pcs - 27.00 USD
No. of pieces (Multiplicity: 1)