+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

APS 20

Enclosure: multipurpose; X: 264mm; Y: 314mm; Z: 122mm; aluminium


Manufacturer: ILME

Manufacturer part number:
APS 20
TME Symbol:
ILME-APS20

Specification

Manufacturer
ILME
Type of enclosure
multipurpose
Dimension X
264mm
Dimension Y
314mm
Dimension Z
122mm
Version
with fixing lugs
Enclosure material
aluminium
Body colour
natural
IP rating
IP66, IP67
Operating temperature
-40...110°C
Gross weight2.4437 kg
Certificates
See other products in this category: Multipurpose Enclosures ILME,
*
APS 20
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 76.07 USDGross price for quantities from 1 pcs - 76.07 USD
Net price for quantities from 6 pcs - 69.16 USDGross price for quantities from 6 pcs - 69.16 USD
Net price for quantities from 18 pcs - 64.55 USDGross price for quantities from 18 pcs - 64.55 USD